SMBJ33A-13-F, TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
24 руб.
Добавить в корзину 3000 шт.
на сумму 75 000 руб.
Посмотреть аналоги20
Описание
Semiconductor - Discrete > Diodes > TVS
Описание Диод: TVS, 600Вт, 36,7В, 11,3А, однонаправленный, SMB, бобина, лента Характеристики Категория | Диод |
Тип | защитный |
Технические параметры
Applications | General Purpose |
Base Product Number | SMBJ33 -> |
Current - Peak Pulse (10/1000Вµs) | 11.3A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | SMBJ -> |
Supplier Device Package | SMB |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 36.7V |
Voltage - Clamping (Max) @ Ipp | 53.3V |
Voltage - Reverse Standoff (Typ) | 33V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 53.3 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 11.3 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 33 |
Minimum Breakdown Voltage (V) | 36.7 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 100 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 36.7 V |
Clamping Voltage: | 53.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 11.3 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | SMB-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 33 V |
Diode Configuration | Single |
Maximum Clamping Voltage | 53.3V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 11.3A |
Maximum Reverse Leakage Current | 5µA |
Maximum Reverse Stand-off Voltage | 33V |
Minimum Breakdown Voltage | 36.7V |
Minimum Operating Temperature | -55 °C |
Package Type | DO-214AA(SMB) |
Peak Pulse Power Dissipation | 600W |
Test Current | 1mA |
Width | 3.94mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 487 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 427 КБ
Datasheet
pdf, 409 КБ
Datasheet SMBJ30CA-13-F
pdf, 136 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов