SN74AHC74QPWRQ1, Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R

SN74AHC74QPWRQ1, Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Кратность заказа 2000 шт.
от 4000 шт.57 руб.
Добавить в корзину 2000 шт. на сумму 120 000 руб.
Номенклатурный номер: 8003282562
Артикул: SN74AHC74QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductor - IC > Standard Logic > Flip Flop
SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: D-Type
High Level Output Current: -8 mA
Input Type: CMOS
Logic Family: AHC
Logic Type: D-Type Flip-Flop
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 4
Number of Output Lines: 2
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Type: CMOS
Package / Case: TSSOP-14
Polarity: Inverting/Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 15.4 ns
Qualification: AEC-Q100
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: SN74AHC74Q-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V

Техническая документация

Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем