SN74HC27DR, NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 57 500 руб.
Описание
Standard and Specialty Logic\Standard Logic\Gates
NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 115 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | NOR |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 3-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 3 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 5 |
Base Product Number | 74HC27 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.5V ~ 1.8V |
Logic Type | NOR Gate |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 3 |
Number of Inputs | 3 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 2V ~ 6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | NOR |
High Level Output Current: | -5.2 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Function: | NOR |
Logic Type: | 3-Input NOR |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 3 bit |
Number of Gates: | 3 Gate |
Number of Input Lines: | 9 Input |
Number of Output Lines: | 3 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 9 ns |
Series: | SN74HC27 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем