SN74HC132DR, NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
Кратность заказа 2500 шт.
от 7500 шт. —
27 руб.
Добавить в корзину 2500 шт.
на сумму 72 500 руб.
Альтернативные предложения1
Описание
Semiconductor - IC > Standard Logic > Gates
Описание Микросхема, цифровая, NAND, Ch: 4, IN: 2, SMD, SO14, HC, 2-6ВDC, -40-85°C Характеристики Категория | Микросхема |
Тип | логическая |
Вид | триггер Шмидта |
Монтаж | SMD |
Кол-во каналов | 4 |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
High Level Output Current | 5.2mAгЂЃ5.2mA |
Logic Type | NAND Gate |
Maximum Operating Temperature | +85в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Circuits | 4 |
Number Of Inputs/Bits Per Element | 2 |
Propagation Delay - Max | 21ns @ 6VпјЊ50pF |
Quiescent Current | 2uA |
Series | 74HC |
Supply Voltage - Max | 6V |
Supply Voltage - Min | 2V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | NAND |
High Level Output Current: | -5.2 mA |
Input Type: | Schmitt Trigger |
Logic Family: | HC |
Logic Function: | NAND |
Logic Type: | 2-Input NAND |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 14 ns |
Series: | SN74HC132 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Function | NAND |
Height | 1.58 mm |
Input Type | CMOS |
Length | 8.65 mm |
Logic Family | HC |
Logic Function | NAND |
Low Level Output Current | 5.2 mA |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 20 uA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+85 C |
Output Type | CMOS |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 31 ns |
RoHS | Details |
Unit Weight | 0.004318 oz |
Width | 3.91 mm |
Absolute Propagation Delay Time (ns) | 156 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 120@2V|25@4.5V|21@6V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 4 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet SN74HC132DR
pdf, 1960 КБ
SN74HC132D datasheet
pdf, 521 КБ
Документация
pdf, 2031 КБ
TiNA Pro 6 TI Spice Tools
zip, 19469 КБ
SN74HC132, SN54HC132
pdf, 1838 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем