STPS2L40ZFY, Rectifier Diode Schottky 40V 2A Automotive 2-Pin SOD-123F T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5800 шт., срок 7-9 недель
26 руб.
Мин. кол-во для заказа 1500 шт.
от 2750 шт. —
24 руб.
Добавить в корзину 1500 шт.
на сумму 39 000 руб.
Альтернативные предложения2
Описание
Semiconductor - Discrete > Diodes > Rectifier
Automotive Power Schottky DiodesSTMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 35 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Series: | STPS2L40ZFY |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 630 mV |
Vr - Reverse Voltage: | 40 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Repetitive Reverse Voltage Vrrm Max | 40V; Forward Current If(AV) |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 630mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD123Flat |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.