TPS54286PWP, Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP Tube

TPS54286PWP, Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
Кратность заказа 90 шт.
Добавить в корзину 90 шт. на сумму 43 200 руб.
Номенклатурный номер: 8003287142
Артикул: TPS54286PWP
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 270
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Load Regulation: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Output Current: 2 A
Output Voltage: 800 mV to 25.2 V
Package / Case: HTSSOP-14
Packaging: Tube
Part # Aliases: HPA00442PWP
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1.8 mA
Series: TPS54286
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Voltage Converter
Brand Texas Instruments
Factory Pack Quantity 90
Height 1.15 mm
Input Voltage 4.5 V to 28 V
Input Voltage MAX 28 V
Input Voltage MIN 4.5 V
Length 5 mm
Load Regulation 1%
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Output Voltage 0.8 V to 25.2 V
Package / Case HTSSOP-14
Packaging Tube
Part # Aliases HPA00442PWP
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54286
Switching Frequency 600 kHz
Topology Buck
Type Voltage Converter
Unit Weight 0.002046 oz
Width 4.4 mm

Техническая документация

Документация
pdf, 1544 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем