STM32F105VBT6, MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Фото 1/2 STM32F105VBT6, MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
593 шт., срок 7-9 недель
1 490 руб.
Мин. кол-во для заказа 25 шт.
от 184 шт.1 410 руб.
от 508 шт.1 380 руб.
Добавить в корзину 25 шт. на сумму 37 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8003287735
Артикул: STM32F105VBT6
Бренд: STMicroelectronics

Описание

Semiconductor - IC > Processors > Microcontroller
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Технические параметры

ADC Channels 16/16
ADC Resolution (bit) 12/12
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2/2
DAC Resolution (bit) 12/12
Device Core ARM Cortex M3
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name STM32F
I2C 2
I2S 2
Instruction Set Architecture RISC
Interface Type CAN/I2C/I2S/SPI/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 72
Maximum CPU Frequency (MHz) 72
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 434
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 7
Number of ADCs Dual
Number of DACs Dual
Number of I/Os 80
Packaging Tray
Part Status Active
PCB changed 100
Pin Count 100
PPAP No
Program Memory Size 128KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 64KB
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 5
USB 1
Watchdog 2
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: CAN, I2C, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 80 I/O
Number of Timers/Counters: 10 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: STM32F105VB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.