TPS54525PWP, Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 90 шт.
Добавить в корзину 90 шт.
на сумму 37 800 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS54525EVM-608 |
Factory Pack Quantity: Factory Pack Quantity: | 270 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 900 uA |
Output Current: | 5.5 A |
Output Voltage: | 760 mV to 5.5 V |
Package / Case: | HTSSOP-14 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 3.6 uA |
Series: | TPS54525 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 650 kHz |
Topology: | Buck |
Tradename: | D-CAP2 |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 20mV |
Load Regulation | 100mV |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 5.5 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 18 |
Output Type | Adjustable |
Output Voltage (V) | 0.76 to 5.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Switching Frequency (kHz) | 650 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 900 |
Brand | Texas Instruments |
Development Kit | TPS54525EVM-608 |
Factory Pack Quantity | 90 |
Input Voltage | 4.5 V to 18 V |
Input Voltage MAX | 18 V |
Input Voltage MIN | 4.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Output Current | 5.5 A |
Output Voltage | 0.76 V to 5.5 V |
Package / Case | HTSSOP-14 |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS54525 |
Switching Frequency | 650 kHz |
Topology | Buck |
Tradename | D-CAP2 |
Unit Weight | 0.002046 oz |
Техническая документация
Документация
pdf, 972 КБ