ADS1294IPAG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 670 руб.
от 2 шт. —
5 410 руб.
от 5 шт. —
5 120 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Описание
Электроэлемент
IC, AFE, 24BIT, 32KSPS, 4CH, 64TQFP; Resolution (Bits):24bit; Sampling Rate:32kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TQFP; No. of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:1294; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:200pA; Supply Voltage Range:1.65V to 3.6V, 2.7V to 5.25V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V
Технические параметры
Automotive | No |
Interface Type | Serial(SPI) |
Maximum Operating Supply Voltage - (V) | 3.6I5.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.65I2.7 |
Number of ADC Inputs | 1 |
Number of ADCs | 4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Power Supply Type | AnalogIDigital |
Resolution - (bit) | 24 |
Sampling Rate - (ksps) | 32(Max) |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Supply Current - (mA) | 3.1I0.5 |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
INL - Integral Nonlinearity: | 8 ppm |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 1.65 V to 3.6 V, 2.7 V to 5.25 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 6 mW |
Power Consumption: | 3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 4 V |
Resolution: | 24 bit |
Sampling Rate: | 32 kS/s |
Series: | ADS1294 |
SNR - Signal to Noise Ratio: | 97 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.25 V |
Supply Voltage - Min: | 1.65 V, 2.7 V |
Вес, г | 3.872 |
Техническая документация
Документация
pdf, 2666 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем