BCX70KE6327HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 350 руб.
Описание
Биполярный (BJT) транзистор NPN 45V 100mA 250MHz 330mW Surface Mount SOT-23-3
Технические параметры
Base Product Number | BCX70 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 20nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 380 @ 2mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 330mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA |
Voltage - Collector Emitter Breakdown (Max) | 45V |
Automotive Qualification Standard | AEC-Q101 |
Base Emitter Saturation Voltage Max. (Vbe(sat)) | 1 V |
Collector Emitter Saturation Voltage Max. (Vce(sat)) | 550 mV |
Collector-Base Voltage (Vcbo) | 45 V |
Collector-Emitter Voltage (Vceo) | 45 V |
Configuration | Single |
Continuous Collector Current (Ic) | 100 mA |
DC Current Gain (hFE) | 630 |
Emitter-Base Voltage (Vebo) | 6 V |
MSL | Level-1 |
Operating Temperature Max. | 150 °C |
Package Type | SC-59 |
Packaging | Tape & Reel |
Pins | 3 |
Power Dissipation (Pd) | 330 mW |
Transistor Polarity | NPN |
Transit Frequency | 250 MHz |
Техническая документация
Datasheet
pdf, 103 КБ