1N5404-E3/54, Rectifier Diode Switching 400V 3A 2-Pin DO-201AD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 руб.
Мин. кол-во для заказа 1500 шт.
от 2679 шт. —
24 руб.
Добавить в корзину 1500 шт.
на сумму 39 000 руб.
Описание
Semiconductor - Discrete > Diodes > Rectifier
Описание Диод: выпрямительный, THT, 400В, 3А, бобина,лента, Ifsm: 200A Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Base Product Number | 1N5404 -> |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature - Junction | -50В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-201AD, Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-201AD |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 3A |
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 1400 |
If - Forward Current | 3 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Vishay |
Max Surge Current | 200 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | Through Hole |
Packaging | Cut Tape or Reel |
Part # Aliases | 1N5404-E3/73 |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | 1N54xx |
Subcategory | Diodes и Rectifiers |
Termination Style | Through Hole |
Type | Standard Recovery Rectifiers |
Vf - Forward Voltage | 1.2 V |
Vr - Reverse Voltage | 400 V |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5600 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-201AD |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1N5404-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | 1N54xx |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 400 V |
Diameter | 5.3mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Repetitive Voltage | 400V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 99 КБ
Datasheet
pdf, 74 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 78 КБ
Datasheet
pdf, 73 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов