BAS40-04-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 руб.
Мин. кол-во для заказа 73 шт.
от 100 шт. —
4 руб.
Добавить в корзину 73 шт.
на сумму 365 руб.
Посмотреть аналоги13
Описание
Описание Диод: выпрямительный Шоттки, SMD, 40В, 0,2А, 5нс, SOT23, 350мВт Характеристики
Категория | Диод |
Тип | выпрямительный |
Монтаж | SMD |
Ток прямой макс., А | 0.2 |
Обратное напряжение макс., В | 40 |
Корпус | SOT23 |
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 0.6 A |
Ir - Reverse Current | 0.2 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOT-23 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 350 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | BAS40 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAS40 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Junction Ambient Thermal Resistance | 357°C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1@0.04A |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Reverse Current (uA) | 0.2@30V |
Peak Reverse Recovery Time (ns) | 5 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |