6-520315-5, Conn FFC/FPC Connector SKT 15 POS 2.54mm Solder ST Thru-Hole

6-520315-5, Conn FFC/FPC Connector SKT 15 POS 2.54mm Solder ST Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Мин. кол-во для заказа 75 шт.
Кратность заказа 25 шт.
от 250 шт.420 руб.
от 500 шт.385 руб.
Добавить в корзину 75 шт. на сумму 39 000 руб.
Номенклатурный номер: 8003299874
Артикул: 6-520315-5
Бренд: TE Connectivity

Описание

FFC & FPC Connectors
TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2160
Gender: Female
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 15 Position
Pitch: 2.54 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FPC
Subcategory: FFC & FPC Connectors
Termination Style: Through Hole