5557786-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 2 шт. —
1 700 руб.
от 5 шт. —
1 600 руб.
от 10 шт. —
1 530.88 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Категория продукта
Описание Гнездо; RJ45; PIN: 8; Конф: 8p8c; THT; на PCB Характеристики Категория | Разъем |
Тип | компьютерные |
Вид | RJ45 |
Часть разъема | гнездо |
Кол-во контактов | 8 |
Конфигурация | 8p8c |
Технические параметры
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 13.64 mm |
Connector Mounting Type | Board Mount, (Panel Mount) |
Connector Product Type | Connector Assembly |
Connector Profile | Low |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 0.2 A, (1.5 A) |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 1.27 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | PCT Polyester |
Mating Entry Location | Side |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 90 |
Panel Mount Feature | With |
PCB Contact Termination Area Plating Material | Tin |
PCB Ground Tab Location | -3.05 mm |
PCB Mount Orientation | Right Angle |
PCB Thickness (Recommended) | 1.57 mm |
Performance Category | Cat 3 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Shield Material | Copper Alloy |
Shield Plating Material | Tin |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.56 mm |
UL Flammability Rating | UL 94V-0 |
Application: | 10 Base-T |
Brand: | TE Connectivity/Alcoswitch |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 200 mA, 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Performance Category: | Cat 3 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | Single Port Modular Jack |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 150 V |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Right Angle |
Series | 5557786 |
Shield Type | Shielded |
Width | 15.87mm |
Вес, г | 9.114 |
Техническая документация
Документация
pdf, 93 КБ
Чертеж
pdf, 124 КБ