23A1024-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 110 руб.
от 9 шт. —
1 056.25 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Электроэлемент
SRAM, SERIAL, 1MBIT, 1.8V, 8SOIC, Memory Size:1MB, SRAM Memory Configuration:128K x 8bit, Supply Voltage Range:1.7V to 2.2V, Memory Case Style:SOIC, No. of Pins:8Pins, Access Time:-, Operating Temperature Min:-40 C, Operating , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Interface Type | Serial, 4-Wire, SDI, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 1 Mbit |
Memory Type | SDR |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 128 k x 8 |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | SRAM |
RoHS | Details |
Series | 23A1024 |
Supply Current - Max | 10 mA |
Supply Voltage - Max | 2.2 V |
Supply Voltage - Min | 1.7 V |
Type | Synchronous |
Unit Weight | 0.019048 oz |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Chip Density (bit) | 1M |
Number of Words | 128K |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 24 |
Number of Ports | 2 |
Timing Type | Synchronous |
Max. Access Time (ns) | 25 |
Maximum Clock Rate (MHz) | 20 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 2.2 |
Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Access Time: | 25 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SDI, SPI, SQI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23A1024 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 2.2 V |
Supply Voltage - Min: | 1.7 V |
Type: | Synchronous |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем