2,5 MSF 20, Conn Shrouded Header HDR 20 POS 5mm Solder ST Thru-Hole Bulk
см. техническую документацию
Описание
Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.
2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.
Single-row, type 2,5 MSF.
Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF 20, 20-pole, A 54.7/B 52.7/C 50.5/D 47.5 mm
Технические параметры
Additional parts | unequipped |
Colour | black |
Connection | PCB connection |
contact surface | tin-plated |
Contact type | pin |
Grid | 2.5 mm |
Number of rows | 1 |
Orientation | straight |
Pin number | 20 pole |
Rated current | 5 A |
Rated voltage | 160 V |
Type of locking | Yes |
Version | pin header |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.