APX809-31SAG-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 18 шт.
от 30 шт. —
17 руб.
от 100 шт. —
15.36 руб.
Добавить в корзину 18 шт.
на сумму 360 руб.
Описание
Описание IC: Supervisor Integrated Circuit; push-pull; 1.1?5.5VDC; SOT23 Характеристики
Категория | Микросхема |
Тип | источника питания |
Вид | супервизор |
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Diodes Incorporated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 30 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 3.15 V |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 400 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | APX809/810 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 3 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Reset Active Time (ms) | 200(Typ) |
Maximum Reset Threshold Voltage (V) | 3.15 |
Maximum Supply Current (uA) | 30(Typ) |
Minimum Operating Supply Voltage (V) | 1.1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3 |
Monitored Voltage (V) | 2.5|3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 3.08 |
Watchdog Timer | No |