LM25575MH/NOPB, Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP Tube

Фото 1/4 LM25575MH/NOPB, Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Кратность заказа 92 шт.
от 276 шт.640 руб.
Добавить в корзину 92 шт. на сумму 60 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8003309010
Артикул: LM25575MH/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
Понижающий импульсный стабилизатор IC Положительный регулируемый 1,225 В 1 Выход 1,5 А 16-PowerTSSOP (0,173 дюйма, ширина 4,40 мм)

Технические параметры

Base Product Number LM25575 ->
Current - Output 1.5A
ECCN EAR99
Frequency - Switching 50kHz ~ 1MHz
Function Step-Down
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Adjustable
Package Tube
Package / Case 16-PowerTSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SIMPLE SWITCHERВ® ->
Supplier Device Package 16-HTSSOP
Synchronous Rectifier No
Topology Buck
Video File Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po
Voltage - Input (Max) 42V
Voltage - Input (Min) 6V
Voltage - Output (Max) 40V
Voltage - Output (Min/Fixed) 1.225V
Automotive No
ECCN (US) EAR99
Efficiency (%) 90
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 42
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.5
Minimum Input Voltage (V) 6
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 6 to 42
Output Voltage (V) 1.23 to 40
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package HTSSOP EP
Switching Frequency (kHz) 50 to 1000
Switching Regulator Yes
Type Synchronous Step Down
Typical Quiescent Current (uA) 1000
Efficiency 90%
Maximum Input Voltage 42 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1.5A
Maximum Switching Frequency 1000 kHz
Minimum Input Voltage 6 V
Minimum Operating Temperature -40 °C
Package Type TSSOP
Regulator Function Buck Controller, Inverting
Width 4.4mm

Техническая документация

Datasheet
pdf, 1166 КБ
Datasheet LM25575MHX/NOPB
pdf, 1101 КБ