SI1029X-T1-GE3, Trans MOSFET N/P-CH 60V 0.305A/0.19A 6-Pin SC-89 T/R

Фото 1/2 SI1029X-T1-GE3, Trans MOSFET N/P-CH 60V 0.305A/0.19A 6-Pin SC-89 T/R
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 3000 шт.
от 6000 шт.34 руб.
от 15000 шт.31 руб.
Добавить в корзину 3000 шт. на сумму 108 000 руб.
Номенклатурный номер: 8003311726
Артикул: SI1029X-T1-GE3

Описание

Semiconductor - Discrete > Transistors > FET - MOSFET
Integrated MOSFET Solutions
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Forward Transconductance - Min: 200 mS, 100 mS
Id - Continuous Drain Current: 500 mA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SC-89-6
Part # Aliases: SI1029X-GE3
Pd - Power Dissipation: 280 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 750 pC, 1.7 nC
Rds On - Drain-Source Resistance: 1.4 Ohms, 4 Ohms
Series: SI1
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 20 ns, 35 ns
Typical Turn-On Delay Time: 15 ns, 20 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Channel Mode Enhancement
Channel Type N, P
Maximum Continuous Drain Current 190 mA, 300 mA
Maximum Drain Source Resistance 3 Ω, 8 Ω
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 250 mW
Minimum Gate Threshold Voltage 1V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SC-89-6
Pin Count 6
Transistor Configuration Isolated
Transistor Material Si
Typical Gate Charge @ Vgs 1700 nC @ 15 V, 750 nC @ 4.5 V
Width 1.7mm
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 131 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов