1415390-1, Power Relay 3VDC 5A SPDT(20x10x10)mm THT
![1415390-1, Power Relay 3VDC 5A SPDT(20x10x10)mm THT](https://static.chipdip.ru/lib/100/DOC034100607.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
Мин. кол-во для заказа 34 шт.
от 69 шт. —
1 070 руб.
от 174 шт. —
1 040 руб.
Добавить в корзину 34 шт.
на сумму 37 740 руб.
Описание
Electromechanical > Relays & I/O Modules > Power Relays
PE014F03 Power Relay Type: Standard Coil Magnetic System: Bistable, 1 Coil, Polarized Coil Power Rating Class: 200 – 300 mW Coil Power Rating DC: 220 mW Coil Resistance: 41 Ω Standard Bistable, 1 Coil, Polarized 200 – 300 mW 220 mW I Power Relay I Part Number: 1415390-1 I Internal Number: 1415390-1 I Alias Number: PE014F03 I LADD Distribution
Технические параметры
Coil Magnetic System | Bistable, 1 Coil, Polarized |
Coil Power Rating Class | 200-300 mW |
Coil Power Rating DC | 220 mW |
Coil Resistance | 41 ? |
Coil Voltage Rating | 3 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 5 A |
Contact Limiting Breaking Current | 5 A |
Contact Limiting Continuous Current | 5 A |
Contact Limiting Making Current | 5 A |
Contact Limiting Short-Time Current | 5 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 9-10 mm |
Insulation Clearance Between Contact & Coil | 3.2 mm |
Insulation Clearance Class | 2.5-4 mm |
Insulation Creepage Between Contact & Coil | 4 mm |
Insulation Creepage Class | 3-5.5 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 3500-4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 4000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Initial Resistance | 10000000 M? |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 16-20 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 10 mm |
Product Length | 20 mm |
Product Weight | 5 g |
Product Width | 10 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 8-10 mm |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | Серия PE bistable |
Материал Контакта | Серебряный Никель |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Тип Катушки | Одиночная Катушка с Защелкой |
Ток Контакта | 5А |
Техническая документация
Datasheet
pdf, 252 КБ
Документация
pdf, 155 КБ
Похожие товары