IPP100N04S303AKSA1, Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220AB Tube

IPP100N04S303AKSA1, Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220AB Tube
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
Мин. кол-во для заказа 65 шт.
от 113 шт.560 руб.
от 321 шт.540 руб.
Добавить в корзину 65 шт. на сумму 37 050 руб.
Номенклатурный номер: 8003315819
Артикул: IPP100N04S303AKSA1

Описание

Semiconductor - Discrete > Transistors > FET - MOSFET
Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube

Технические параметры

Количество контактов 3
Automotive Yes
Channel Mode Enhancement
Channel Type N
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Continuous Drain Current (A) 100
Maximum Drain Source Resistance (mOhm) 2.8@10V
Maximum Drain Source Voltage (V) 40
Maximum Gate Source Voltage (V) ±20
Maximum Gate Threshold Voltage (V) 4
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 214000
Maximum Pulsed Drain Current @ TC=25°C (A) 400
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Packaging Tube
Part Status NRND
PCB changed 3
Pin Count 3
PPAP Unknown
Process Technology OptiMOS
Product Category Power MOSFET
Standard Package Name TO-220
Supplier Package TO-220AB
Tab Tab
Typical Fall Time (ns) 17
Typical Gate Charge @ 10V (nC) 110
Typical Gate Charge @ Vgs (nC) 110@10V
Typical Input Capacitance @ Vds (pF) 7400@25V
Typical Rise Time (ns) 16
Typical Turn-Off Delay Time (ns) 46
Typical Turn-On Delay Time (ns) 30

Техническая документация

Datasheet
pdf, 201 КБ