BAT54CLT3G, Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Кратность заказа 10000 шт.
от 50000 шт. —
3.30 руб.
Добавить в корзину 10000 шт.
на сумму 40 000 руб.
Посмотреть аналоги20
Описание
Semiconductor - Discrete > Diodes > Rectifier
Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R
Технические параметры
Brand | ON Semiconductor |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 10000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOT-23 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 225 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | BAT54C |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Schottky Diode |
Vf - Forward Voltage | 0.8 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 30 |
Maximum Diode Capacitance (pF) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 225 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.8@0.1A |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Reverse Current (uA) | 2@25V |
Peak Reverse Recovery Time (ns) | 5 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Diode Configuration | Common Cathode |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 240mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Diode |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов