2-1437565-8, Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 руб.
Мин. кол-во для заказа 1200 шт.
от 3275 шт. —
28 руб.
Добавить в корзину 1200 шт.
на сумму 37 200 руб.
Описание
Electromechanical > Switches > Tactile
Tactile Switch, FSMJSM Series, Top Actuated, Surface Mount, Round Button, 260 gf, 50mA at 24VDC
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Height off PCB, Vertical | 4.30mm |
Actuator Material | Polyamide (PA), Nylon |
Actuator Orientation | Top Actuated |
Actuator Type | Standard |
Base Product Number | FSM2 -> |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Force | 260gf |
Operating Temperature | -35В°C ~ 85В°C |
Outline | 6.00mm x 6.00mm |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | FSMJSMA -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | Gull Wing |
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 100000 |
Maximum Current Rating - (A) | 0.05@24VDC |
Military | No |
Operating Force - (N) | 2.55 |
Operating Temperature - (??C) | -20~85 |
Packaging | Loose |
Rad Hard | No |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |