MKT1822547065, Cap Film 4.7uF 63V PET 10% (26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 136 000 руб.
Описание
Passives > Capacitors > Film
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 4700 nF | |
Dielectric: | Polyester | |
Factory Pack Quantity: | 200 | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Film Capacitors |
Техническая документация
Datasheet
pdf, 99 КБ