SI4946BEY-T1-GE3 VIS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Транзисторы импортные
Примечание: !
Trans MOSFET N-CH 60V 6.5A 8-Pin SOIC N T/RТехнические параметры
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 6.5 A |
Maximum Drain Source Resistance | 52 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 3.7 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 17 nC @ 10 V |
Width | 4mm |
Automotive | No |
Configuration | Dual Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 6.5 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 5.3 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 41@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Resistance (Ohm) | 9.5 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 110 |
Maximum Operating Temperature (°C) | 175 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 2400 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.4 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 30 |
Minimum Gate Resistance (Ohm) | 3.1 |
Minimum Gate Threshold Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Operating Junction Temperature (°C) | -55 to 175 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 30|10 |
Typical Gate Charge @ 10V (nC) | 17 |
Typical Gate Charge @ Vgs (nC) | 9.2@5V|17@10V |
Typical Gate Plateau Voltage (V) | 3.8 |
Typical Gate Threshold Voltage (V) | 2.4 |
Typical Gate to Drain Charge (nC) | 3.7 |
Typical Gate to Source Charge (nC) | 3.3 |
Typical Input Capacitance @ Vds (pF) | 840@30V |
Typical Output Capacitance (pF) | 71 |
Typical Reverse Recovery Charge (nC) | 25 |
Typical Reverse Recovery Time (ns) | 25 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 44@30V |
Typical Rise Time (ns) | 120|12 |
Typical Turn-Off Delay Time (ns) | 20|25 |
Typical Turn-On Delay Time (ns) | 10|20 |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары