LMH6321MR/NOPB, Op Amp Single High Speed Amplifier R-R I/P ±16V/32V 8-Pin HSOIC EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
Кратность заказа 95 шт.
Добавить в корзину 95 шт.
на сумму 95 950 руб.
Описание
Semiconductor - IC > Linear > Amplifier - Operational
Buffer Amplifier 1 Circuit 8-SO PowerPad
Технические параметры
-3db Bandwidth | 110MHz |
Amplifier Type | Buffer |
Base Product Number | LMH6321 -> |
Current - Input Bias | 2ВµA |
Current - Output / Channel | 295mA |
Current - Supply | 14.9mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-PowerSOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2900V/Вµs |
Supplier Device Package | 8-SO PowerPad |
Voltage - Input Offset | 4mV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 32V, В±2.5V ~ 16V |
Logic Family | CMOS, TTL |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels | 1 |
Output Type | Push-Pull |
Package Type | PSOP |
Pin Count | 8 |
Schmitt Trigger Input | No |
Width | 3.94mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 15@±5V |
Maximum Input Offset Voltage (mV) | 35@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 17.5@±5V |
Maximum Single Supply Voltage (V) | 32 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 58 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input |
Shut Down Support | Yes |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Input Bias Current (uA) | 2@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.4@±15V |
Typical Output Resistance (Ohm) | 5 |
Typical Slew Rate (V/us) | 450@±5V |
Typical Voltage Gain (dB) | 0.052 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем