INA286AID, Измерительный усилитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 5 шт. —
1 110 руб.
от 25 шт. —
850 руб.
от 75 шт. —
779.89 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Технические параметры
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 900 μA |
Minimum CMRR | 120dB |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 18 V |
Width | 4mm |
Accuracy: | 1.4% |
Brand: | Texas Instruments |
Description/Function: | High accuracy current shunt monitor |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 600 uA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | INA286 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 20 uV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 25(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.07@5V |
Maximum Input Resistance (MOhm) | 0.006(Typ)@5V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Voltage Range (V) | 18 to 20 |
Maximum Voltage Gain (dB) | 40(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | 120 to 130 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110.46(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Type | Current Shunt Monitor |
Typical Single Supply Voltage (V) | 3|5|9|12|15 |
Вес, г | 0.17 |