LM2596T-3.3/NOPB, Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube

Фото 1/2 LM2596T-3.3/NOPB, Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
Кратность заказа 45 шт.
от 180 шт.800 руб.
Добавить в корзину 45 шт. на сумму 36 900 руб.
Номенклатурный номер: 8003323098
Артикул: LM2596T-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
Описание IC: PMIC; DC/DC converter; Uin: 4.5?40VDC; Uout: 3.3VDC; 3A; TO220-5 Характеристики
Категория Микросхема
Тип источника питания
Вид регулятор напряжения

Технические параметры

Base Product Number LM2596 ->
Current - Output 3A
ECCN EAR99
Frequency - Switching 150kHz
Function Step-Down
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Fixed
Package Tube
Package / Case TO-220-5 Formed Leads
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SIMPLE SWITCHERВ® ->
Supplier Device Package TO-220-5
Synchronous Rectifier No
Topology Buck
Video File Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po
Voltage - Input (Max) 40V
Voltage - Input (Min) 4.5V
Voltage - Output (Min/Fixed) 3.3V
Efficiency 73%
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3A
Maximum Switching Frequency 173 kHz
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Package Type TO-220
Pin Count 5
Regulator Function Buck Controller, Inverting
Switching Regulator Yes
Width 4.57mm
Brand Texas Instruments
Factory Pack Quantity 45
Input Voltage MAX 40 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Mounting Style Through Hole
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Output Voltage 3.3 V
Packaging Tube
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Supply Voltage - Min 4.5 V
Switching Frequency 173 kHz
Tradename Simple Switcher
Type Inverting, Step Down
Unit Weight 0.068079 oz

Техническая документация

Документация
pdf, 5127 КБ
Datasheet LM2596
pdf, 5700 КБ