DS90LV028ATM, LVDS Receiver 400Mbps 8-Pin SOIC Tube

Фото 1/3 DS90LV028ATM, LVDS Receiver 400Mbps 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Кратность заказа 95 шт.
от 190 шт.440 руб.
Добавить в корзину 95 шт. на сумму 42 750 руб.
Альтернативные предложения1
Посмотреть аналоги5
Номенклатурный номер: 8003323204
Артикул: DS90LV028ATM
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Interface - LVDS
0/2 Receiver LVDS 8-SOIC

Технические параметры

Base Product Number DS90LV028 ->
Data Rate 400Mbps
ECCN 5A991B1
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 0/2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Protocol LVDS
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Receiver
Voltage - Supply 3V ~ 3.6V
Brand: Texas Instruments
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 95
Input Type: LVDS
Input Voltage, Max: 100 mV
Input Voltage, Min: -100 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Output Type: LVTTL
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1025 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: DS90LV028A
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: CMOS
IC Type Interface IC
Number of Drivers 2
Number of Elements per Chip 2
Output Type LVDS
Package Type SOIC
Pin Count 8
Transmission Data Rate 400Mbps
Automotive No
Differential Input High Threshold Voltage - (V) 0.1
Differential Input Low Threshold Voltage - (V) -0.1
Input Signal Type LVDS
Maximum Input Current - (uA) 20
Maximum Power Dissipation - (mW) 1025
Maximum Propagation Delay Time - (ns) 2.5
Military No
Operating Temperature - (??C) -40~85
Packaging Tube
Standard Package Name SOP
Supplier Package SOIC
Supplier Temperature Grade Industrial
Transmission Data Rate - (Mbps) 400

Техническая документация

ds90lv028a
pdf, 1211 КБ
Документация
pdf, 1495 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем