LM2586S-12/NOPB, Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 12V 3A 8-Pin(7+Tab) TO-263 Tube
1 240 руб.
Кратность заказа 45 шт.
от 135 шт. —
1 210 руб.
Добавить в корзину 45 шт.
на сумму 55 800 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-263-8, DВІPak (7 Leads + Tab), TO-263CA
Технические параметры
Base Product Number | LM2586 -> |
Current - Output | 3A (Switch) |
ECCN | EAR99 |
Frequency - Switching | 100kHz ~ 200kHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-263-8, DВІPak (7 Leads + Tab), TO-263CA |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | SIMPLE SWITCHERВ® -> |
Supplier Device Package | DDPAK/TO-263-7 |
Synchronous Rectifier | No |
Topology | Boost, Flyback, Forward Converter |
Video File | Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 4V |
Voltage - Output (Min/Fixed) | 12V |
Brand | Texas Instruments |
Development Kit | 551011367-051/NOPB |
Factory Pack Quantity | 45 |
Input Voltage MAX | 40 V |
Input Voltage MIN | 4 V |
Load Regulation | 20 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Output Current | 3 A |
Output Voltage | 12 V |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Supply Voltage - Min | 4 V |
Switching Frequency | 115 kHz, 100 kHz to 200 kHz |
Tradename | SIMPLE SWITCHER |
Type | Step Up |
Unit Weight | 0.056438 oz |
Техническая документация
Документация
pdf, 2987 КБ
Документация
pdf, 2916 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем