LM2575S-12/NOPB, Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) DDPAK Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Мин. кол-во для заказа 90 шт.
Кратность заказа 45 шт.
от 225 шт. —
680 руб.
от 540 шт. —
652 руб.
Добавить в корзину 90 шт.
на сумму 62 100 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
Описание IC: PMIC; DC/DC converter; Uin: 4?40VDC; Uout: 12VDC; 1A; TO263-5 Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | регулятор напряжения |
Технические параметры
Base Product Number | LM2575 -> |
Current - Output | 1A |
ECCN | EAR99 |
Frequency - Switching | 52kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-263-6, DВІPak (5 Leads + Tab), TO-263BA |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | SIMPLE SWITCHERВ® -> |
Supplier Device Package | DDPAK/TO-263-5 |
Synchronous Rectifier | No |
Topology | Buck |
Video File | Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 4V |
Voltage - Output (Min/Fixed) | 12V |
Brand | Texas Instruments |
Factory Pack Quantity | 45 |
Input Voltage MAX | 40 V |
Input Voltage MIN | 4 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 12 V |
Packaging | Tube |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Switching Frequency | 58 kHz |
Tradename | SIMPLE SWITCHER |
Type | Inverting, Step Down |
Unit Weight | 0.056128 oz |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 88(Typ) |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 2 |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4 to 40 |
Output Voltage (V) | 12 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Switching Frequency (kHz) | 58 |
Switching Regulator | Yes |
Tab | Tab |
Typical Quiescent Current (uA) | 5000 |
Техническая документация
Документация
pdf, 5401 КБ
Datasheet LM1575 / LM2575 / LM2575HV
pdf, 725 КБ