F43KR3500ZA01K, Cap RC Network 0.5uF 275VAC 10% 100 Ohm 10% 1R/1C 100C Bulk

F43KR3500ZA01K, Cap RC Network 0.5uF 275VAC 10% 100 Ohm 10% 1R/1C 100C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 41 000 руб.
Номенклатурный номер: 8003323747
Артикул: F43KR3500ZA01K
Бренд: Kemet Electronics

Описание

Passives > Capacitors > Resistor Capacitor Network
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.5
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 500 nF
Capacitance - pF: 500000 pF
Capacitance: 0.5 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 43KR3500ZA01K
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Series: F43
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 275 VAC
Voltage Rating DC: 800 VDC

Техническая документация

Datasheet
pdf, 537 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»