PESD5V0U1UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
58 руб.
от 10 шт. —
48 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
Электроэлемент
Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Технические параметры
Brand | Nexperia |
Breakdown Voltage | 6.8 V |
Factory Pack Quantity | 3000 |
Manufacturer | Nexperia |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+150 C |
Package / Case | SOD-323 |
Packaging | Reel |
Part # Aliases | PESD5V0U1UA T/R |
Polarity | Unidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | PESD5V0U1UA |
Termination Style | SMD/SMT |
Working Voltage | 5 V |
Automotive | Yes |
Capacitance Value (pF) | 2.6 |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Leakage Current (uA) | 0.1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Working Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Supplier Temperature Grade | Automotive |
Type | TVS |
Diode Configuration | Single |
ESD Protection | Yes |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 5.8V |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Test Current | 5mA |
Width | 1.35mm |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PESD5V0U1UA,115
pdf, 195 КБ
Datasheet PESD5V0U1UA,115
pdf, 198 КБ
Datasheet PESD5V0U1UL,315
pdf, 81 КБ
Документация
pdf, 184 КБ