MT47H64M16NF-25E:M, DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
Мин. кол-во для заказа 43 шт.
от 248 шт. —
820 руб.
от 826 шт. —
793 руб.
Добавить в корзину 43 шт.
на сумму 37 410 руб.
Описание
Semiconductor - IC > Memory > DRAM
DDR2 SDRAMMicron DDR2 SDRAM is an excellent memory choice for the diverse needs of many applications. These applications include automotive, networking, industrial, legacy consumer, server, and computing. Micron has designed both the long-term roadmap and the product features of DDR2 memory with those needs in mind.
Технические параметры
Address Bus Width - (bit) | 16 |
Automotive | No |
Data Bus Width - (bit) | 16 |
Interface Type | SSTL_18 |
Maximum Access Time - (ns) | 0.4 |
Maximum Clock Rate - (MHz) | 800 |
Maximum Operating Supply Voltage - (V) | 1.9 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 1.7 |
Number of Internal Banks | 8 |
Number of Words per Bank | 8M |
Operating Current - (mA) | 160 |
Operating Temperature - (?C) | 0~85 |
Pin Count | 84 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Access Time: | 400 ps |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1368 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 64 M x 16 |
Package / Case: | FBGA-84 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT47H |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 95 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Вес, г | 2 |
Техническая документация
Документация
pdf, 2128 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем