CC0402KRX7R9BB121, Cap Ceramic 120pF 50V X7R 10% Pad SMD 0402 125C T/R
![CC0402KRX7R9BB121, Cap Ceramic 120pF 50V X7R 10% Pad SMD 0402 125C T/R](https://static.chipdip.ru/lib/298/DOC013298712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50000 шт., срок 6-8 недель
0.80 руб.
Мин. кол-во для заказа 50000 шт.
Кратность заказа 10000 шт.
Добавить в корзину 50000 шт.
на сумму 40 000 руб.
Альтернативные предложения6
Описание
Passives > Capacitors > Ceramic - Multilayer
Ceramic Capacitors MLCCsYAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 120 | |
Единица измерения | пФ | |
Capacitance | 120pF | |
Temperature Coefficient | X7R | |
Tolerance | В±10% | |
Voltage Rating DC | 50V | |
Brand: | YAGEO | |
Capacitance - nF: | 0.12 nF | |
Capacitance: | 120 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 50 VDC | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | YES | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0402 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.5(mm) | |
Product Length (mm) | 1(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Wire Form | Not Required |
Техническая документация
Datasheet
pdf, 908 КБ
Datasheet
pdf, 739 КБ
Datasheet CC0603KRX7R9BB103
pdf, 1659 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары