QED123A4R0, Infrared Emitter 890nm 70mW/sr Circular Top Mount 2-Pin T-1 3/4 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Кратность заказа 1200 шт.
Добавить в корзину 1200 шт.
на сумму 69 600 руб.
Описание
Semiconductor - IC > Optoelectronics > IR - Infrared Emitters
Infrared Emitter 890nm 70mW/sr Circular Top Mount 2-Pin T-1 3/4 T/R
Технические параметры
Automotive | No |
Diameter | 6.1(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | Yes |
Intensity | 70mW/sr |
Lead Shape | Through Hole |
LED Material | GaAlAs |
Lens Dimensions (mm) | 6.1x6.1x8.77 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 200 |
Maximum Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 890 |
Pin Count | 2 |
PPAP | No |
Reverse Voltage (V) | 5 |
Supplier Package | T-1 3/4 |
Test Current (mA) | 20 |
Viewing Angle (°) | 16 |
Beam Angle: | 8 deg |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
If - Forward Current: | 100 mA |
Illumination Color: | Infrared |
Lens Dimensions: | 4.95 mm x 4.95 mm x 7.75 mm |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Reel, Cut Tape |
Part # Aliases: | QED123A4R0_NL |
Power Rating: | 200 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Series: | QED123 |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.7 V |
Viewing Angle: | 16 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 880 nm |