DSPIC33FJ16GS402-I/SO, Микросхема МК dsPIC, Память 16кБ, SRAM 2048Б, SO28, 3-3,6В

DSPIC33FJ16GS402-I/SO, Микросхема МК dsPIC, Память 16кБ, SRAM 2048Б, SO28, 3-3,6В
Изображения служат только для ознакомления,
см. техническую документацию
1 430 руб.
от 5 шт.1 230 руб.
от 27 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Номенклатурный номер: 8003333471
Артикул: DSPIC33FJ16GS402-I/SO

Описание

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 27
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: SOIC-28
Packaging: Tube
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 16 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33FJ16GS402
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Tradename: dsPIC
Вес, г 0.8

Техническая документация

Datasheet
pdf, 3396 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем