RN142-6-02-1M8, Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole

Фото 1/2 RN142-6-02-1M8, Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
1398 шт., срок 6-8 недель
750 руб.
Мин. кол-во для заказа 50 шт.
от 109 шт.700 руб.
от 242 шт.653 руб.
Добавить в корзину 50 шт. на сумму 37 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8003333825
Артикул: RN142-6-02-1M8
Бренд: Schaffner

Описание

Passives > Magnetics - Inductors > Common Mode Chokes
RN EMC/EMI Chokes
Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

Технические параметры

DC Ток
Индуктивность 1.8мГн
Линейка Продукции RN Series
Brand: Schaffner
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 1.8 mH
Lead Diameter: 0.8 mm
Manufacturer: Schaffner
Maximum DC Current: 6 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 32.5 mm x 33.1 mm x 19.7 mm
Part # Aliases: 816525
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke

Техническая документация

Datasheet
pdf, 895 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.