TPSMP6.8AHM3_A/H, Diode TVS Single Uni-Dir 5.8V 250W Automotive AEC-Q101 2-Pin SMP T/R

TPSMP6.8AHM3_A/H, Diode TVS Single Uni-Dir 5.8V 250W Automotive AEC-Q101 2-Pin SMP T/R
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Кратность заказа 3000 шт.
от 6000 шт.31 руб.
от 9000 шт.28 руб.
Добавить в корзину 3000 шт. на сумму 96 000 руб.
Номенклатурный номер: 8003333975
Артикул: TPSMP6.8AHM3_A/H

Описание

Semiconductor - Discrete > Diodes > TVS
eSMP® SMP TVS Diodes Vishay General Semiconductors eSMP® SMP TVS Diodes offer the same current and power ratings as the SMA package in a 44% smaller footprint. These diodes deliver a power rating of 2A with excellent levels of thermal resistance. The SMP series is ideal for power supply and conversion applications, such as desktop and notebook PCs, servers, disk drives, mobile phones, PDAs, and hybrid ICs. The SMP TVS allows designers to reduce the size of power circuitry in applications for automotive electronic sensors and control units, enabling more space-efficient end products.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 6.45 V
Clamping Voltage: 10.5 V
Current Rating: 300 uA
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 23.8 A
Manufacturer: Vishay
Maximum Operating Temperature: +185 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: DO-220AA-2
Pd - Power Dissipation: 2.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 250 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 2.5 V
Working Voltage: 5.8 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов