SN74LVC112APW, Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 270 шт.
Кратность заказа 90 шт.
от 630 шт. —
151 руб.
Добавить в корзину 270 шт.
на сумму 43 200 руб.
Описание
Semiconductor - IC > Standard Logic > Flip Flop
Двухэлементный триггер JK, тип 1, бит, отрицательный фронт, 16-TSSOP (0,173 дюйма, ширина 4,40 мм)
Технические параметры
Base Product Number | 74LVC112 -> |
Clock Frequency | 150MHz |
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Iq) | 10ВµA |
ECCN | EAR99 |
Function | Set(Preset) and Reset |
HTSUS | 8542.39.0001 |
Input Capacitance | 4.5pF |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Complimentary |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 16-TSSOP |
Trigger Type | Negative Edge |
Type | JK Type |
Voltage - Supply | 1.65V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 720 |
Function: | JK Type |
High Level Output Current: | -24 mA |
Input Type: | CMOS, TTL |
Logic Family: | LVC |
Logic Type: | J-K Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 3 |
Number of Output Lines: | 2 |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | LVTTL |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 7.1 ns |
Quiescent Current: | 10 uA |
Reset Type: | Set, Reset |
Series: | SN74LVC112A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Gold |
Logic Function | JK-Type |
Max Processing Temp | 260 |
Maximum High Level Output Current | -24 mA |
Maximum Low Level Output Current | 24 mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 7.1@2.7VI5.9@3.3V ns |
Maximum Quiescent Current | 0.01 mA |
Minimum Operating Supply Voltage | 1.65 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Element Inputs | 2 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Output Signal Type | Differential |
Polarity | Inverting/Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Screening Level | Commercial |
Set/Reset | Set/Reset |
Triggering Type | Negative-Edge |
Typical Operating Supply Voltage | 1.8I2.5I3.3 V |
Техническая документация
Документация
pdf, 1336 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары