W005G-E4/51, 1.5 Amp 50 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Кратность заказа 100 шт.
от 500 шт. —
70 руб.
от 1000 шт. —
67 руб.
от 1500 шт. —
64.91 руб.
Добавить в корзину 100 шт.
на сумму 7 800 руб.
Описание
• UL recognition, file number E54214 • Ideal for printed circuit boards • Typical IR less than 0.1 μA
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 50 |
Peak Average Forward Current (A) | 1.5 |
Peak RMS Reverse Voltage (V) | 35 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Forward Voltage (V) | 1@1A |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Bulk |
Automotive | No |
Pin Count | 4 |
Supplier Package | Case WOG |
Standard Package Name | WOG |
Military | No |
Mounting | Through Hole |
Package Height | 5.6(Max) |
Package Length | 9.86(Max) |
Package Width | 8.84(Max) |
PCB changed | 4 |
Конфигурация | 1-фазный мост |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | WOG |
Peak Average Forward Current | 1.5A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 50V |
Width | 8.84mm |