2118718-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
270 руб.
от 10 шт. —
222 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
STD SHIELD FRAME, CRS-26.21X26.21X5.08MM Shielding Type: Two-Piece Frame Material: Cold Rolled Steel Two-Piece Cold Rolled Steel I Board Level Shielding (Bls) I Part Number: 2118718-2 I Internal Number: 2118718-2 I LADD Distribution
Технические параметры
Frame Material | Cold Rolled Steel |
Shielding Type | Two-Piece |
Base Product Number | 2118718 -> |
ECCN | EAR99 |
Height - Overall | 0.200"" (5.08mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 1.032"" (26.21mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Type | Frame |
Width - Overall | 1.032"" (26.21mm) |
Brand | TE Connectivity |
Factory Pack Quantity | 280 |
Length | 26.21 mm |
Manufacturer | TE Connectivity |
Product | Shields |
Product Category | EMI Gaskets, Sheets Absorbers |
Product Type | Standard Shield Frame |
RoHS | Details |
Thickness | 5.08 mm |
Width | 26.21 mm |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | TE Connectivity |
Mounting Style: | Slot Mount |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Subcategory: | EMI/RFI |
Thickness: | 5.08 mm |
Type: | Shielding Gaskets |
Вес, г | 2.3 |