10129383-910001ALF, EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 270 шт.
Добавить в корзину 270 шт.
на сумму 32 400 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 110VDC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Unshrouded Header |
Техническая документация
Datasheet
pdf, 105 КБ