DSPIC30F3010-20E/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 430 руб.
от 2 шт. —
3 220 руб.
от 4 шт. —
3 090 руб.
Добавить в корзину 1 шт.
на сумму 3 430 руб.
Описание
Электроэлемент
DSPIC30F3010-20E/SO; 16bit PIC Microcontroller; 25MHz; 24kb Flash; 28-Pin SOIC
Технические параметры
Base Part Number | DSPIC30F3010 |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 6x10b |
EEPROM Size | 1K x 8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 20 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT |
Program Memory Size | 24KB(8K x 24) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
Series | dsPICв(ў 30F |
Speed | 20 MIPS |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V |
ADC Channels | 6 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC30F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
LCD Segments | 8192 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 20 |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Brand: | Microchip Technology |
Core: | dsPIC30F |
Data Bus Width: | 16 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | SOIC-Wide-28 |
Packaging: | Tube |
Processor Series: | dsPIC30F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 24 kB |
Program Memory Type: | Flash |
Series: | dsPIC30F3010 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Вес, г | 0.792 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем