ABM8-24.000MHZ-B2-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
98 руб.
от 10 шт. —
80 руб.
от 37 шт. —
66.91 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
CRYSTAL, 24MHZ, 18PF, 3.2 X 2.5MM, Frequency Nom:24MHz, Crystal Case:SMD, 3.2mm x 2.5mm, Frequency Stability + / -:50ppm, Load Capacitance:18pF, Frequency Tolerance + / -:20ppm, Product Range:ABM8 Series, Crystal Mounting Type:SMD , RoHS Compliant: Yes
Технические параметры
ESR | 50ohm |
Frequency | 24MHz |
Frequency Stability | plusmn;50ppm |
Frequency Tolerance | plusmn;20 |
Load Capacitance | 18pF |
Mode of Oscillation | Fundamental |
Mounting Style | Surface Mount |
Operating Temp Range | -20C to 70C |
Package / Case | CSMD |
Packaging | Tape and Reel |
Product Depth (mm) | 2.5mm |
Product Height (mm) | 0.8mm |
Product Length (mm) | 3.2mm |
Screening Level | Commercial |
Type | Crystal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±2(1st) |
Frequency Stability (ppm) | ±50 |
Frequency Tolerance (ppm) | ±20 |
Lead Shape | No Lead |
Load Capacitance (pF) | 18 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Series Resistance (Ohm) | 50 |
Standard Frequency (MHz) | 24 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
Typical Drive Level (uW) | 10 |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Surface Mount |
Package Type | SMD |
Series Resistance | 50Ω |
Standard Frequency | 24MHz |
Width | 2.5mm |
Accuracy | 0.002% |
Case/Package | CSMD |
Composition | Ceramic |
ESR (Equivalent Series Resistance) | 50 Ω |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Termination | SMD/SMT |
Tolerance | 0.002% |
Вес, г | 0.05 |