LMP90100MH
5 110 руб.
Добавить в корзину 1 шт.
на сумму 5 110 руб.
Описание
Электроэлемент
AFE, SENSOR, 28TSSOP; Resolution (Bits):24bit; Sampling Rate:214.65SPS; Input Channel Type:Differential, Single Ended; Data Interface:4 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:90100; Brief Features:24-bit Low Power Sigma Delta ADC, Automatic Channel Sequencer; IC Function:Multi-Channel, Low Power 24-bit Sensor AFE; IC Package Type:TSSOP; Operating Temperature Range:-40°C to +105°C; Supply Voltage Range:2.7V to 5.5V
Технические параметры
Analog Supply Voltage | 2.85 V to 5.5 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Development Kit | LMP90100EB/NOPB |
Digital Supply Voltage | 2.7 V to 5.5 V |
Factory Pack Quantity | 48 |
Features | Continuous Background Calibration, Current Sources(iDACs), PGA |
Input Type | Single-Ended |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 7 Input |
Number of Channels | 7 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.85 V to 5.5 V |
Package / Case | HTSSOP-28 |
Packaging | Tube |
Power Consumption | 1.2 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Voltage | 5.5 V |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 214 S/s |
Series | LMP90100 |
Unit Weight | 0.004233 oz |
Вес, г | 0.4 |
Техническая документация
Документация
pdf, 1995 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем