TL071CDT, Операционный усилитель, 4 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
863 шт. со склада г.Москва, срок 10 дней
51 руб.
Мин. кол-во для заказа 9 шт.
от 50 шт. —
41 руб.
от 99 шт. —
38 руб.
от 198 шт. —
35 руб.
Добавить в корзину 9 шт.
на сумму 459 руб.
Альтернативные предложения4
Посмотреть аналоги12
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 4 МГц
Технические параметры
Корпус | so-8 | |
Amplifier Type | Low Noise Amplifier | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 70 dB | |
En - Input Voltage Noise Density | 15 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 4 MHz | |
Ib - Input Bias Current | 200 pA | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-18 V | |
Maximum Operating Temperature | +70 C | |
Minimum Dual Supply Voltage | +/-3 V | |
Minimum Operating Temperature | 0 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 2.5 mA | |
Operating Supply Voltage | 6 V to 36 V, +/-3 V to+/-18 V | |
Output Current Per Channel | 40 mA | |
Package / Case | SO-8 | |
Packaging | Cut Tape or Reel | |
Pd - Power Dissipation | 680 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
Product Type | Op Amps-Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio | 70 dB | |
Series | TL071 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 16 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 6 V | |
Technology | BiFET | |
Voltage Gain DB | 106.02 dB | |
Vos - Input Offset Voltage | 10 mV | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 1 | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Dual | |
Rail to Rail | No | |
Typical Gain Bandwidth Product | 4MHz | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Typical Slew Rate | 16V/µs | |
Typical Voltage Gain | 106 dB | |
Width | 3.9mm | |
Amplifier Type: | Low Noise Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 70 dB | |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 4 MHz | |
Ib - Input Bias Current: | 200 pA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-18 V | |
Maximum Operating Temperature: | +70 C | |
Minimum Dual Supply Voltage: | +/-3 V | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 2.5 mA | |
Operating Supply Voltage: | 6 V to 36 V, +/-3 V to+/-18 V | |
Output Current per Channel: | 40 mA | |
Package / Case: | SOIC-8 | |
Pd - Power Dissipation: | 680 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 70 dB | |
Series: | TL071 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 16 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 36 V, +/-18 V | |
Supply Voltage - Min: | 6 V, +/-3 V | |
Technology: | BiFET | |
Voltage Gain dB: | 106.02 dB | |
Vos - Input Offset Voltage: | 10 mV | |
Common Mode Rejection Ratio | 70(dB) | |
Dual Supply Voltage (Max) | ±18(V) | |
Input Bias Current | 0.2(nA) | |
Input Offset Voltage | 10(mV) | |
Maximum Input Offset Current | 0.0001@±15V | |
Mounting | Surface Mount | |
Number of Elements | 1 | |
Operating Temp Range | 0C to 70C | |
Operating Temperature Classification | Commercial | |
Power Dissipation | 0.68(W) | |
Power Supply Requirement | Dual | |
Rad Hardened | No | |
Rail/Rail I/O Type | No | |
Shut Down Feature | No | |
Single Supply Voltage (Max) | Not Required(V) | |
Single Supply Voltage (Min) | Not Required(V) | |
Single Supply Voltage (Typ) | Not Required(V) | |
Slew Rate | 16(V/us) | |
Type | Low Noise Amplifier | |
Unity Gain Bandwidth Product | 4 | |
Voltage Gain in dB | 106.02(dB) | |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 302 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 289 КБ
Datasheet
pdf, 289 КБ
Datasheet TL071CDT
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.