ADG508FBRNZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 10 шт. —
960 руб.
от 30 шт. —
839 руб.
от 100 шт. —
743.12 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Посмотреть аналоги2
Описание
Switches & Multiplexers
Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 300 Ohms |
On Time - Max: | 230 ns |
Operating Supply Voltage: | 15 V |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 3.3 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG508F |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 350@±15V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 300@±15V |
Maximum Supply Current (mA) | ±0.1@±15V |
Maximum Turn-Off Time (ns) | 250@±15V |
Maximum Turn-On Time (ns) | 250@±15V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Вес, г | 0.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем