TS5A22362DGSR, Analog Switch ICs 0.65Ohm Dual SPDT Ana Sw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
310 руб.
от 100 шт. —
227 руб.
от 500 шт. —
175.16 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Технические параметры
Brand: | Texas Instruments |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 70 ns |
On Resistance - Max: | 740 mOhms |
On Time - Max: | 80 ns |
Package / Case: | MSOP-10 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | TS5A22362 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1.3 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Switch Continuous Current: | 100 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 18.3@5V|17.5(Typ)@3.3V|17(Typ)@2.5V |
Maximum High Level Output Current (mA) | 150 |
Maximum Low Level Output Current (mA) | 150 |
Maximum On Resistance (Ohm) | 0.94@2.7V |
Maximum On Resistance Range (Ohm) | <1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0013@5.5V |
Maximum Turn-Off Time (ns) | 70@5V |
Maximum Turn-On Time (ns) | 80@5V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.0002@5.5V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet TS5A22362DGSR
pdf, 1412 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем