TS3A24157DGSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 380 руб.
Описание
Analog Switch/Analog Multiplexer Dual 1: 2 10-Pin VSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 1:2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 50(Typ)3V|48(Typ)1.8V |
Maximum High Level Output Current (mA) | 300 |
Maximum Low Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 0.95 1.65V |
Maximum On Resistance Range (Ohm) | <1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 0.0002 3.6V |
Maximum Turn-Off Time (ns) | 35 1.8V |
Maximum Turn-On Time (ns) | 75 1.8V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.65 |
Mounting | Surface Mount |
Multiplexer Architecture | 1:2 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Switch Architecture | SPDT |
Type | Analog Switch|Analog Multiplexer |
Typical Single Supply Voltage (V) | 1.8|2.5|3.3 |
Typical Supply Current (mA) | 0.000015 3.6V |